TLE94112ESSHIELDTOBO1

Infineon Technologies
726-TLE94112ESSHIELD
TLE94112ESSHIELDTOBO1

製造商:

說明:
電源管理 IC 開發工具 MCS_OTHER

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$182.32 HK$182.32

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Shields
Brushed DC Motion Controller
TLE94112ES
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLE94112ES_SHIELD SP005717262
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TLE94112ES DC Motor Shield

Infineon Technologies TLE94112ES DC Motor Shield is an evaluation board equipped with TLE94112ES twelve-fold half-bridge driver for use with Arduino. This board features a cost-effective design for multi-motor applications. The TLE94112ES is capable of driving up to six small DC motors in parallel mode or up to eleven DC motors in cascaded mode. This board features a driver with twelve half-bridge outputs to drive DC motors and resistive or conductive loads. The TLE94112ES DC motor shield also features an SPI interface with zero clock diagnosis, enhanced EMC performance, and an integrated PWM generator with three different frequencies. This board offers less communication with µC through an integrated PWM generator and zero clock diagnosis. Typical applications include HVAC systems, toys, DC motors, and voltage-controlled bipolar stepper motors.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More