TLE9166EQEVALBOARDTOBO1

Infineon Technologies
726-TLE9166EQEVALBOA
TLE9166EQEVALBOARDTOBO1

製造商:

說明:
電源管理 IC 開發工具 door control evaluation board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,890.56 HK$2,890.56

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
TLE9166EQ, TLE9562
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MOTIX
零件號別名: TLE9166EQ EVALBOARD SP006008054
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TLE9166EQ EVALBOARD Evaluation Board

Infineon Technologies TLE9166EQ EVALBOARD Evaluation Board combines a TRAVEO™ II Microcontroller (MCU) with MOTIX™ SBC TLE9562 and MOTIX™ bridge TLE9166EQ. This evaluation board is protected against the reverse polarity of the input voltage supply. The TLE9166EQ EVALBOARD board features a Tracebox, uIO stick, CAN/LIN connectors, onboard debugger, and a USB-C® port to use the onboard Serial Wire Debug (SWD). This evaluation board is used in applications such as window lifts, mirror heaters, electrochromic mirrors, bulbs, LEDs, and rear-view mirror adjustment.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More