TLE75008ESDDBTOBO1

Infineon Technologies
726-TLE75008ESDDBTOB
TLE75008ESDDBTOBO1

製造商:

說明:
電源管理 IC 開發工具 contains the Daughter Board PCB and an assembled TLE75008-ESD for eval tasks

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$416.26 HK$416.26

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLE75008-ESD DB SP002641470
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

TLE75x Daughter Boards

Infineon Technologies TLE75x Daughter Boards are designed to be used with the SPIDERPLUSMB_EVAL motherboard, providing a versatile and efficient evaluation platform for automotive and industrial applications. These boards integrate high-side and low-side smart power switches from the TLE75x family, offering robust protection features, diagnostics, and high performance for various load control applications. The modular design enables easy plug-and-play functionality, allowing developers to test and optimize designs with minimal effort. With comprehensive software support and a user-friendly interface, the Infineon TLE75x daughter boards enhance the evaluation process, making them ideal for rapid prototyping and system validation.