EVALDCLINKDPTTOBO1

Infineon Technologies
726-EVALLINKDPTTOBO1
EVALDCLINKDPTTOBO1

製造商:

說明:
電源管理 IC 開發工具 Evaluation board for EiceDRIVER gate drive IC and CoolSiC 1200 V MOSFET

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,659.01 HK$2,659.01

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP006143298
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EVAL-DCLINK-DPT Evaluation Board

Infineon Technologies EVAL-DCLINK-DPT Evaluation Board is a high-performance evaluation board designed to support double pulse testing (DPT) of power semiconductor devices such as IGBTs and SiC MOSFETs. The Infineon EVAL-DCLINK-DPT is designed with an EiceDRIVER™ gate driver IC and CoolSiC™ 1200V MOSFET in a TO263-7 package. The board also features a configurable DC-link stage with integrated film capacitors, optimized for high-speed switching and accurate characterization of device behavior under real operating conditions.