DEMOIMRMAINCTRLV1TOBO1

Infineon Technologies
726-DEMIMRMAINCTRLV1
DEMOIMRMAINCTRLV1TOBO1

製造商:

說明:
電源管理 IC 開發工具 Robot main control demo board, used in Infineon Mobile Robot (IMR)

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,376.20 HK$3,376.20

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
品牌: Infineon Technologies
產品類型: Power Management IC Development Tools
子類別: Development Tools
零件號別名: DEMO_IMR_MAINCTRL_V1 SP006050585
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

DEMOIMRMAINCTRLV1 Main Control Demo Board

Infineon Technologies DEMOIMRMAINCTRLV1 Main Control Demo Board is a modular robot control solution that works with the Infineon Mobile Robot (IMR) card edge connector interface. The board features an XMC4700 series Arm® Cortex® M4 microcontroller performing all necessary calculations regarding robot movements. The board can be supplied either via the external 5V power connector or via the 5V line provided by the edge card connector. Furthermore, this voltage is used by the TLS205B0EJV33 linear regulator to generate the necessary 3.3V supply for the XMC4700.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More