EVK10330

e-peas
120-EVK10330
EVK10330

製造商:

說明:
電源管理 IC 開發工具 電源管理 IC 開發工具 2AAEM10330J001 Energy Harvesting Evaluation Board (AEM10330- Photovoltaic)

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$920.56 HK$920.56

商品屬性 屬性值 選擇屬性
e-peas
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Energy Harvesting
100 mV to 4.5 V
1.2 V to 3.3 V
AEM10330
品牌: e-peas
組裝國家: Not Available
擴散國: Not Available
原產國: HU
尺寸: 76 mm x 49 mm
用於: PV Cells, Various Storage Elements
接口類型: -
輸出電流: 60 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 20
子類別: Development Tools
零件號別名: 2AAEM10330J001
每件重量: 25 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030890100
TARIC:
8473302000
ECCN:
3A991.a.2

AEM10330 Evaluation Board

e-peas AEM10330 Evaluation Board is a Printed Circuit Board (PCB) that includes components to operate the AEM10330 integrated circuit (IC). This board allows for testing the e-peas IC and analyzes performances in a laboratory-like setting. The AEM10330 board is built with easy connections to the energy harvester, the storage element, and the load. This board provides all the configuration access to set the device in any one of the modes. The control and status signals are available on standard pin headers to wire for any usage scenario and evaluate the relevant performances.