AP63205WU-EVM

Diodes Incorporated
621-AP63205WU-EVM
AP63205WU-EVM

製造商:

說明:
電源管理 IC 開發工具 DCDC Conv HV Buck null null

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$340.55 HK$340.55

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.8 V to 32 V
3.3 V
AP63205
品牌: Diodes Incorporated
最高工作溫度: + 85 C
最低工作溫度: - 40 C
輸出電流: 2 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AP6320x Evaluation Boards

Diodes Incorporated AP6320x Evaluation Boards evaluate the AP6320x 2A synchronous buck converters. These converters are integrated with a 125mΩ high-side power MOSFET and a 68mΩ low-side power MOSFET to provide high-efficiency step-down DC/DC conversion. The AP6320x evaluation boards operate at -40°C to 85°C temperature range. These evaluation boards function at 3.8V to 32V input voltage range and 3.3V output voltage. The AP6320x evaluation boards are ideal for use in consumer electronics, home audio, power tools, laser printers, network systems, set-top boxes, and gaming consoles.

Power Management Development Tools

Diodes Incorporated Power Management Development Tools evaluate power management solutions that allow energy-efficient power system design. These solutions include Low-Dropout (LDO) voltage regulators and µP supervisors for portable/low-power applications. The power management solutions reduce current consumption and provide design flexibility for product differentiation.