APEK4915MET-01-T

Allegro MicroSystems
250-APEK4915MET-01-T
APEK4915MET-01-T

製造商:

說明:
電源管理 IC 開發工具

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,458.47 HK$1,458.47

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
A4915
A4915
品牌: Allegro MicroSystems
最高工作溫度: + 105 C
最低工作溫度: - 20 C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

A4915 Evaluation Kit

Allegro MicroSystems A4915 Evaluation Kit is designed for a voltage supply and a motor and comes with six N-Channel power MOSFETs. The Allegro MicroSystems A4915 Kit's MOSFETs can supply up to 30A peak and 20A nominal run current at room temperature. With jumpers that can disable the onboard bridge and connections for adding an external bridge, the A4915 evaluation kit is adaptable to larger loads. And with an onboard 5V regulator, the kit is designed to make operation and evaluation easy.

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.