APEK89306GET-01-T.

Allegro MicroSystems
250-APEK89306GET01T.
APEK89306GET-01-T.

製造商:

說明:
電源管理 IC 開發工具

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,484.29 HK$1,484.29

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Brushless DC Motion Controller
A89306GETSR-T
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

APEK89306GETx Evaluation Board

Allegro MicroSystems APEK89306GETx Evaluation Board is designed to evaluate A89306, a three-phase sensorless Brushless DC (BLDC) gate driver. This board operates at -40°C to 105°C operating temperature range and an I2C interface. The A89306 gate driver provides higher efficiency and low acoustic sound for 5.5V to 50V operating range applications. Typical applications include ceiling fans, pedestal fans, bathroom exhaust fans, air purifiers, humidifiers, dehumidifier fans, home appliance fans, and pumps.

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.