APEK8652KLP-01-MH

Allegro MicroSystems
250-APEK8652KLP-01MH
APEK8652KLP-01-MH

製造商:

說明:
電源管理 IC 開發工具

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$819.45 HK$819.45

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
A8652
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: PH
最高工作溫度: + 85 C
最低工作溫度: - 20 C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

APEK8652KLP & APEK8653KLP Demonstration Boards

Allegro MicroSystems APEK8652KLP and APEK8653KLP Demonstration Boards are designed to evaluate the A8652 and A8653 USB buck regulators. The boards have an operating temperature range of -20°C to +85°C. The A8652/53 is a high-output current synchronous Buck regulator with tight load regulation over a wiring harness without requiring remote sense lines.

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.