APEK8660KES-01-10-410K-T

Allegro MicroSystems
250-8660KES01MH10410
APEK8660KES-01-10-410K-T

製造商:

說明:
電源管理 IC 開發工具

庫存量: 12

庫存:
12 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$819.45 HK$819.45

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: ALT80802
最高工作溫度: + 85 C
最低工作溫度: - 20 C
封裝: Bulk
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

APEK8660KES-01-MH-10-410KHZ Demonstration Board

Allegro MicroSystems APEK8660KES-01-MH-10-410KHZ Demonstration Board is designed to evaluate the A8660 buck controller. The boards have an operating temperature range of -20°C to +85°C. The A8660 synchronous buck controller accommodates the power supply requirements of automotive, industrial, and consumer applications. The A8660 delivers all the control and protection circuitry to produce a robust PWM controller delivering high current.

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.