ADP5054-EVALZ

Analog Devices
584-ADP5054-EVALZ
ADP5054-EVALZ

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 15.5 V
Adjustable
ADP5054
ADP5054
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: ADP5054 evaluation board
輸出電流: 2 A, 4 A, 6 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADP5054-EVALZ Evaluation Board

Analog Devices ADP5054-EVALZ Evaluation Board helps designers evaluate the features of the Analog Devices ADP5054 Quad Buck Regulator Integrated Power Solution. ADP5054-EVALZ integrates four high-performance buck regulators in a 48-lead LFCSP package to meet the demanding performance and board space requirements. The ADP5054-EVALZ evaluation board connects to high input voltages, up to 15V directly without any preregulators.