DC2833A

Analog Devices
584-DC2833A
DC2833A

製造商:

說明:
電源管理 IC 開發工具 LTC7103-1, 105V, 2.3A Demo Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5 V to 100 V
5 V
LTC7103-1
LTC7103-1
品牌: Analog Devices
尺寸: 1 in x 0.7 in x 0.3 in
用於: Step-Down Regulator
輸出電流: 2.3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2833A Demonstration Circuit

Analog Devices Inc. DC2833A Demonstration Circuit is a 100V monolithic DC/DC step-down regulator featuring the LTC®7103-1 step-down switching regulator. This demonstration board is designed for a 5V/2.3A output from a 5V to 100V input operation at a 400kHz switching frequency. The DC2833A demonstration circuit has a peak efficiency of 93.5% at 12VIN, 88.3% at 48VIN, and 81.5% at 100VIN. This demo board has an EMI filter installed and also provides a current monitor and output clock signal to interface with an external application circuit. The DC2833A demo board features a wide input range that makes it suitable for automotive, industrial, medical instrument, and telecom applications.