DC2745A

Analog Devices
584-DC2745A
DC2745A

製造商:

說明:
電源管理 IC 開發工具 5V, 6A Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1.2 V
LTC3309A
LTC3309A
品牌: Analog Devices
輸出電流: 6 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

符合EMI標準的Silent Switcher功率解決方案

電磁干擾 (EMI) 合規性通常具有強制性,對醫療、汽車、測試和測量設備製造商來說是很關鍵的設計挑戰。假如某一裝置未能通過EMI標準,除了延長設計週期,也會因需要重新設計和重新評估EMI合規性而造成成本增加。為克服這些挑戰,Analog Devices推出Silent Switcher®架構,此架構能將EMI可能導致問題的風險降到最低,使uModule穩壓器和獨立DC-DC成為雜訊敏感應用的理想選擇。

LTC3309A Demo Board (DC2745A)

Analog Devices Inc. LTC3309A Demo Board (DC2745A) is designed to evaluate the performance of the LTC3309A synchronous 6A step-down DC/DC converter. This demo circuit's operating mode can be selected as Burst Mode® operation, skip, or Forced Continuous (FC) mode. The DC2745A demo circuit is set to a fixed 2MHz frequency by connecting RT to VIN through a 0Ω resistor, R9. The LTC3309A converter supports 0.5V to VIN adjustable output voltages and 1MHz to 3MHz operating frequencies. The desired frequency can be easily set by removing R9 and setting an appropriate resistor in the R4 location. This demo circuit consists of an EMI filter to reduce conducted EMI, and the EMI filter can be included by applying the input voltage at the VIN EMI terminal. The LTC3309A converter operates in forced continuous mode when syncing to an external clock.