EV-MCS-ISOINVEP-Z

Analog Devices
584-EVMCSISOINVEPZ
EV-MCS-ISOINVEP-Z

製造商:

說明:
電源管理 IC 開發工具 evaluation board i.c.

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Power Management Specialized
24 V to 800 V
AD7403, ADuM4135
EV-MCS
品牌: Analog Devices
用於: ADSP-CM408 Ezkit
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices Isolation - All


ADSP-CM40x Evaluation Boards

Analog Devices Inc. ADSP-CM40x Evaluation Boards help designers evaluate the features of the ADSP-CM40x Mixed Signal Control Processors. The ADSP-CM40x Processors integrate an ARM Cortex-M4™ core, dual 16-bit ADCs, digital accelerators, filters, and a rich set of peripherals. The ADSP-CM40x processors are designed for motor control and industrial applications.

EV-MCS-ISOINVEP-Z電源板

Analog Devices EV-MCS-ISOINVEP-Z is offered as the power board for the Isolated Inverter Enhanced Protection Platform. With the EV-MCS-ISOINVEP-Z Power Board, designers can evaluate Analog Devices’ isolated sigma-delta converters for voltage and current measurement, isolated gate drivers, and power controllers in a full system application at DC bus levels up to 800V.