EVAL-LTC7878-AZ

Analog Devices
584-EVAL-LTC7878-AZ
EVAL-LTC7878-AZ

製造商:

說明:
電源管理 IC 開發工具 70V PARALLEL DUAL PHASE 4-SWTH BUCK-BOST

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
18 V to 65 V
24 V
LTC7878
LTC7878
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 25 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LTC7878 Evaluation Boards

Analog Devices Inc. LTC7878 Evaluation Boards feature the LTC7878 High-Efficiency Buck-Boost Converter. The Analog Devices Inc. LTC7878 Converter features an input voltage range of 9V to 55V and a 12V, 6A output. These boards have a precision voltage reference to generate an output voltage with a 1% tolerance over full operating conditions. The boards operate at switching frequencies of 100kHz (EVAL-LTC7878-AZ) and 260kHz (DC2931A), resulting in highly efficient and compact designs that achieve over 97% efficiency.