EVAL-LT8418-AZ

Analog Devices
584-EVAL-LT8418-AZ
EVAL-LT8418-AZ

製造商:

說明:
電源管理 IC 開發工具 LT8418 Half Bridge Driver with GaN Syste

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Gate Driver
80 V
80 V
LT8418
LT8418
品牌: Analog Devices
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: 100V Half-Bridge GaN Driver with Smart Integrated Bootstrap Switch
輸出電流: 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.n

EVAL-LT8418-xZ Evaluation Board

Analog Devices Inc. EVAL-LT8418-xZ Evaluation Board features the LT8418 driving two 100V enhanced Gallium Nitride (eGaN) FETs in a half-bridge configuration. The circuit is optimized as a buck converter but can be used as a boost converter or other converter topologies consisting of a half-bridge. The evaluation circuit delivers up to 10A with good thermal management. Depending on the configuration, an external single or two PWM signals are required to drive the board. In the single-input setup, the dead time circuitry on the board generates the complement signal and sets the dead time. The dead time circuitry is bypassed in the dual-input setup. The Analog Devices Inc. LT8418 driver has powerful 0.2Ω pull-down and 0.6Ω pull-up drivers driving two 100V GaN FETs. It also integrates a smart integrated bootstrap switch to generate a balanced bootstrap voltage from VCC with a minimum dropout voltage. The LT8418 provides split gate drivers to adjust the turn-on and turn-off slew rates of GaN FETs to suppress ringing and optimize EMI performance.