EVAL-LT8210-1-AZ

Analog Devices
584-EVAL-LT8210-1-AZ
EVAL-LT8210-1-AZ

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Switching Controller
26 V to 80 V
LT8210-1
LT8210
品牌: Analog Devices
用於: DC/DC Controller
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-LT8210-1-AZ Evaluation Board

Analog Devices Inc. EVAL-LT8210-1-AZ Evaluation Board is designed to demonstrate the performance and features of the LT8210-1 100V bidirectional buck-boost DC/DC controller with independent input and output regulation. The Analog Devices EVAL-LT8210-1-AZ evaluation board supports seamless transition between buck, boost, and buck-boost modes, making it ideal for applications requiring wide input and output voltage ranges. The board features a robust layout with optimized thermal/electrical performance and includes onboard components for easy configuration of operating parameters such as switching frequency, current limits, and soft-start. The board also supports forward and reverse operation, enabling it to function in battery charging and backup power systems. With a comprehensive design and flexibility, the EVAL-LT8210-1-AZ provides a powerful platform for evaluating the LT8210-1 in demanding power management applications.

LT8210 Demo Boards DC2814A-A/B/C

Analog Devices Inc. LT8210 Demo Boards DC2814A-A/B/C are high-voltage and high-efficiency synchronous buck-boost DC/DC converters featuring LT8210EUJ controllers. These Analog Devices demonstration boards include constant frequency current mode architecture, allowing a phase-lockable frequency of up to 400kHz. The DC2814A boards offer a wide input and output range and seamless transfers between operation modes. These demonstration boards function with burst mode, pulse skip mode, forced continuous mode, or pass-thru mode. The pass-thru is a feature that passes the input directly to the output when the input voltage is within a user-programmable window. The DC2814A boards offer reverse input protection. These demonstration boards are ideal for industrial, automotive, medical, military, and avionics applications.