EVAL-ADUM4137EBZ

Analog Devices
584-EVAL-ADUM4137EBZ
EVAL-ADUM4137EBZ

製造商:

說明:
電源管理 IC 開發工具 Eval board for ADUM4137

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Gate Driver
4.5 V to 25 V
ADuM4137
ADuM4137
品牌: Analog Devices
輸出電流: 6 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADuM4137 Evaluation Kit

Analog Devices EVAL-ADuM4137 Evaluation Kit demonstrates the advanced features of the ADuM4137 while maintaining flexibility in a testing environment. The ADuM4137 High Voltage, Isolated IGBT Gate Driver offers an overcurrent detection option that protects the IGBT in case of overcurrent events. The EVAL-ADuM4137EBZ board layout can be optimized with a circuit that is easy to manipulate via jumper pins, increasing the performance of the system. The Board utilizes the USB-SDP-CABLEZ programming cable to access the secondary side EEPROM and includes the option to drive the SPI bus with any other SPI-compatible system. The USB-SDP-CABLEZ Cable operates with a 3.3V logic supply, while the ADuM4137 has an internal 5V regulator. Interfacing is allowed via a resistor divider on the MISO line for the R21 and R22 resistors. The EVAL-ADuM4137 Evaluation Kit requires a power supply, cable, and signal generator.