DC3097A-KIT

Analog Devices
584-DC3097A-KIT
DC3097A-KIT

製造商:

說明:
電源管理 IC 開發工具 LTC2980-24 Demo Kit

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Kits
Power Management Specialized
4.5 V to 15 V
800 mV to 3.3 V
LTC2980-24
LTC2980-24
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: 24-Channel Power Supply System
接口類型: I2C, USB
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3097A-KIT Demonstration System

Analog Devices Inc. DC3097A-KIT Demonstration System is designed for the LTC®2980-24 24-Channel PMBus Power System Manager. This demo system consists of four circuit boards including one DC3094A board and three DC1361B boards. The LTC2980-24 monitors and controls 24 power supply rails which are provided by three DC1361B power supply boards that plug into the DC3094A. The DC3097A-KIT demonstrates the ability of the LTC2980-24 to sequence, trim, margin, supervise, monitor, and log faults for the twenty-four power supplies. The four boards form a sophisticated, 24-channel, digitally programmable, and digitally managed power supply system. This demo system is supported by LTpowerPlay® Graphical User Interface (GUI) that enables complete control of all the features of the LTC2980-24.