DC2959A-A

Analog Devices
584-DC2959A-A
DC2959A-A

製造商:

說明:
電源管理 IC 開發工具 LTM4660 Demo Board PolyPhase 50A Hybrid

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
36 V to 60 V
12 V
LTM4660
LTM4660
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 50 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2959A-x Evaluation Boards

Analog Devices DC2959A-x Evaluation Boards are hybrid step-down converters that boast remarkable efficiency and power density. The Analog Devices DC2959A-B can deliver an impressive 12V/75A and operates within a wide input voltage range of 36V to 60V. The demo board showcases a PolyPhase® design powered by the innovative LTM®4660.

DC2879A Demo Board for the LTM4660

Analog Devices Inc. DC2879A Demo Board is based on the high efficiency and high power density LTM4660 hybrid step-down μModule® bus converter. The DC2879A Demo Board features the LTM4660, which utilizes an architecture that merges soft-switching switched capacitor topology with a traditional step-down converter. This architecture provides superior efficiency compared to conventional switching architectures. The LTM4660 supports 12V/25A with an input voltage from 36V to 60V (up to 65V during transients). The converter is a high efficiency/high density and cost-effective solution for nonisolated intermediate bus applications in power distribution, datacom, and telecom.