DC2814A-A

Analog Devices
584-DC2814A-A
DC2814A-A

製造商:

說明:
電源管理 IC 開發工具 100V VIN and VOUT Synchronous 4-Switch Buck?Boost DC/DC Controller with PassThru

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 40 V
8 V to 16 V
LT8210
LT8210
品牌: Analog Devices
用於: High Voltage, High Efficiency Synchronous Buck-Boost Converter
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT8210 Demo Boards DC2814A-A/B/C

Analog Devices Inc. LT8210 Demo Boards DC2814A-A/B/C are high-voltage and high-efficiency synchronous buck-boost DC/DC converters featuring LT8210EUJ controllers. These Analog Devices demonstration boards include constant frequency current mode architecture, allowing a phase-lockable frequency of up to 400kHz. The DC2814A boards offer a wide input and output range and seamless transfers between operation modes. These demonstration boards function with burst mode, pulse skip mode, forced continuous mode, or pass-thru mode. The pass-thru is a feature that passes the input directly to the output when the input voltage is within a user-programmable window. The DC2814A boards offer reverse input protection. These demonstration boards are ideal for industrial, automotive, medical, military, and avionics applications.