DC1859A

Analog Devices
584-DC1859A
DC1859A

製造商:

說明:
電源管理 IC 開發工具 LTC3124 Demo Board - 1.8V to 5.5V input

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
12 V
LTC3124
LTC3124
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 1.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 90.720 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3124 Demo Board DC1859A

Analog Devices LTC3124 Demo Board DC1859A is an evaluation board featuring a DC-DC boost converter example circuit based on the LTC3124 Dual-Phase Synchronous Step-Up DC-DC Converter. The LTC3124 Demo Board DC1859A operates over 1.8V to 5.5V input and generates 12V at 1.5A output from a 5V input. The LTC3124 has a 2% precise voltage reference, which can generate an output voltage with 2.2% tolerance when 0.1% voltage divider resistors are used. The 1MHz switching frequency operation results in a small and efficient circuit. The LTC3124 Converter operates with only one phase in burst mode and achieves over 90% efficiency with a 100mA load. The DC1859A Board can be easily modified to generate different output voltages.