ADP1071-2EBZ12.1V

Analog Devices
584-ADP1071-2EBZ121V
ADP1071-2EBZ12.1V

製造商:

說明:
電源管理 IC 開發工具 Isolated Synchronous Flyback Controller with Integrated iCoupler

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Switching Controller
36 V to 60 V
12.1 V
ADP1071-2
ADP1071
品牌: Analog Devices
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 422.455 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADP1071-2EBZ12.1V Evaluation Board

Analog Devices Inc. ADP1071-2EBZ12.1V Evaluation Board is designed to evaluate the ADP1071-2 in a power supply application. The ADP1071-2EBZ12.1V board is set up to act as an isolated power supply unit (PSU), with a rated load of 12.1VDC, 3A in steady-state (5A peak) from a 36VDC to 60VDC source.