COM-15208

SparkFun
474-COM-15208
COM-15208

製造商:

說明:
電源管理 IC 開發工具 SparkFun Buck-Boost Converter

庫存量: 118

庫存:
118 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$118.29 HK$118.29

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 16 V
2.5 V to 9 V
TPS63070
品牌: SparkFun
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 9.537 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

COM-15208 Buck-Boost Converter

SparkFun COM-15208 Buck-Boost Converter is used to fine-tune power for projects and applications. SparkFun COM-15208 takes an input voltage of anywhere from 3-16V and regulates an output voltage between 2.5-9V. Set the common output voltages of 3.3V and 5V with the switch on the bottom of the board. A custom setting allows for soldering a resistor based on custom voltage needs. The GPIO pins have also been broken out along the top of the board for even more control.