MAX17608EVKIT#

Analog Devices / Maxim Integrated
700-MAX17608EVKIT#
MAX17608EVKIT#

製造商:

說明:
電源管理 IC 開發工具 EVKIT for MAX17608 Industrial 1A Overcur

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Supervisory Circuit
4.5 V to 60 V
5 V
MAX17608
MAX17608
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出電流: 1 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX17608/09/10 Evaluation Kits

Analog Devices Inc. MAX17608/09/10 Evaluation Kits are fully assembled and tested circuit boards to demonstrate the MAX17608, MAX17609, and MAX17610. These devices are 4.5V to 60V, 1A, reverse-voltage protectors with a forward current limit. The Analog Devices Inc. MAX17608/09/10 Evaluation Kits can be configured to demonstrate overvoltage, undervoltage, different current-limit types, and different current-limit thresholds.