MAX16141EVKIT#

Analog Devices / Maxim Integrated
700-MAX16141EVKIT#
MAX16141EVKIT#

製造商:

說明:
電源管理 IC 開發工具 EVKIT for MAX16141 36V ORing MOSFET Cont

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Ideal Diode
40 V
MAX16141
MAX16141
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX16141EVKIT Evaluation Kit

Analog Devices MAX16141EVKIT Evaluation Kit evaluates the MAX16141 diode controller and protection device. This MAX16141EVKIT kit protects the systems against fault conditions such as reverse current, overcurrent, input overvoltage/under-voltage, short-circuit, and overtemperature. The MAX16141EVKIT evaluation kit comes with an installed MAX16141AAF/V+ IC. This MAX16141EVKIT kit provides 8.6V under-voltage and 36.2V overvoltage thresholds. The Analog Devices MAX16141EVKIT evaluation kit has a proven 2-layer and 2oz copper PCB layout and demonstrates a compact solution size.