TMC9660-3PH-EVKIT

Analog Devices / Maxim Integrated
584-TMC96603PHEVKIT
TMC9660-3PH-EVKIT

製造商:

說明:
電源管理 IC 開發工具 TMC9660 70V/10A PMSM/BLDC Eval Kit

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Brushless DC Motion Controller
3.3 V, 5 V
TMC9660
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: SPI
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TMC9660-3PH-EVKIT & TMC9660-STP-EVKIT Eval Kits

Analog Devices TMC9660-3PH-EVKIT and TMC9660-STP-EVKIT Evaluation Kits include one Landungsbrücke board, one Eselsbrücke board, and one TMC9660-3PH-EVAL or TMC9660-STP-EVAL driver board. The kits allow a quick and simple start within minutes to make the motor turn while providing full access to all registers and full functionality/diagnostics. The TMC9660-3PH-EVKIT and TMC9660-STP-EVKIT are part of the ADI Trinamic evaluation board system. The 70V/10A permanent magnet synchronous motors (PMSM)/brushless DC (BLDC) evaluation kits allow the evaluation of the TMC9660. The TMC9660 is a highly integrated monolithic motor controller and gate driver IC for three-phase BLDC motors, two-phase bipolar stepper motors, and DC motors.