MAX42406EVKIT#

Analog Devices / Maxim Integrated
700-MAX42406EVKIT#
MAX42406EVKIT#

製造商:

說明:
電源管理 IC 開發工具 EVKIT, 36V, 6A Fully Integrated Synchron

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Switching Controller
4.5 V to 36 V
800 mV to 10 V
MAX42406
品牌: Analog Devices / Maxim Integrated
用於: Buck Converter
輸出電流: 6 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

MAX42406EVKIT# Evaluation Kit

Analog Devices Inc. MAX42406EVKIT# Evaluation Kit provides a proven design to evaluate the MAX42406 1.5MHz synchronous buck converter with 10µA quiescent current. The standard EV kit Printed Circuit Board (PCB) has a MAX42406AFOB+ (1.5MHz, adjustable output) installed, and various test points and jumpers for evaluation. The kit's output voltage is fixed and easily configured with minimum component changes. The default EV kit is designed to deliver up to 6A with an input voltage range of 4.5V to 36V. The quality of output voltage can be monitored by observing the PGOOD signal. The MAX42406 EV kit can be used to evaluate all variants of the MAX42405 and MAX42406.