AVCLVCDIRCNTRL-EVM

Texas Instruments
595-VCLVCDIRCNTRLEVM
AVCLVCDIRCNTRL-EVM

製造商:

說明:
其他開發工具 Generic EVMforDirect ContrlSupportAVC LV

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$197.36 HK$197.36

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 其他開發工具
RoHS: N
Evaluation Modules
Translation - Voltage Level
SN74AVC, SN74LVC
品牌: Texas Instruments
描述/功能: Evaluation module for direction controlled translation devices
工作電源電壓: 1.2 V to 3.6 V, 1.65 V to 5.5 V
產品類型: Other Development Tools
系列: AVCLVCDIRCNTRL
原廠包裝數量: 1
子類別: Development Tools
每件重量: 172.563 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

AVCLVCDIRCNTRL-EVM Direction Evaluation Module

Texas Instruments AVCLVCDIRCNTRL-EVM Generic Evaluation Module for Direction-Controlled Bidirectional Translation Device offers support for one, two, four and eight-channel LVC and AVC family direction-controlled translation devices. With the same number of channels, the AVCLVCDIRCNTRL-EVM supports the bus-hold and automotive -Q1 devices. Low voltage translation devices, the AVC family devices have 12mA lower drive strength. The LVC family devices are higher voltage translation devices with 1.65 to 5.5V higher drive strength of 32mA. The Evaluation Module is designed to support up to 20 different devices.