NVT4558-4858-EVB

NXP Semiconductors
771-NVT4558-4858-EVB
NVT4558-4858-EVB

製造商:

說明:
其他開發工具 NVT4558-4858-EVB

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
99 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$251.53 HK$251.53

商品屬性 屬性值 選擇屬性
NXP
產品類型: 其他開發工具
RoHS: N
Evaluation Boards
Voltage Level Translator
NVT4558, NVT4858
品牌: NXP Semiconductors
尺寸: 65 mm x 50 mm
工作電源電壓: 1.8 V, 3.3 V
產品類型: Other Development Tools
系列: NVT4558
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935446243598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

NVT4x58 Translator Evaluation/Demo Board

NXP Semiconductor NVT4x58 Translator Evaluation/Demonstration Board corresponds to the NVT4558 SIM Card Interface Level Translator and the NVT4858 Dual Voltage Level Translators. The NVT4558-4858-EVB can be used as a stand-alone board by utilizing onboard headers and SD/SIM sockets, or the board can be connected to the SD/SIM controller via a 14-pin or 20-pin ribbon cable. Ribbon cable connection allows the SD/SIM controller to access the SD/SIM card inserted in the onboard SD/SIM socket. Integrated onboard power switches allow the SD/SIM host controller to turn on/off the power to the card via GPIO pins. Both 1V8 and 3V3 cards are supported. Dual voltage SD cards can be switched from 3V3 to 1V8 by the SD host controller with a GPIO pin.