MIKROE-6000

Mikroe
932-MIKROE-6000
MIKROE-6000

製造商:

說明:
其他開發工具 Relay 7 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4
可立即送貨
在途量:
2
預期24/2/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$648.23 HK$648.23

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 其他開發工具
RoHS:  
Add-On Boards
CRR05-1A
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口類型: I2C
工作電源電壓: 3.3 V, 5 V
產品類型: Other Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

MIKROE-6000 Relay 7 Click

Mikroe MIKROE-6000 Relay 7 Click is a compact add-on board for precise load control and monitoring. The Mikroe MIKROE-6000 features four Standex Electronics CRR05-1A reed relays. Each relay has four load connection terminals and orange LED indicators that provide clear operational status feedback. The relays are highly reliable, housed in a rugged thermoset over-molded package with a ceramic substrate, and offer a typical insulation resistance of 1013Ω. The devices support a coil voltage of 5VDC and can switch up to 170VDC/0.5A/10W, making them ideal for test and measurement equipment, instrumentation, and telecommunications.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.