MIKROE-4569

Mikroe
932-MIKROE-4569
MIKROE-4569

製造商:

說明:
其他開發工具 SolidSwitch Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$302.09 HK$302.09

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 其他開發工具
RoHS:  
Add-On Boards
SolidSwitch Click
TPS22918, MAX7323
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 x 25.4 mm
接口類型: I2C
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V
產品類型: Other Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SolidSwitch Click

Mikroe SolidSwitch Click contains load switch devices that feature the Texas Instruments TPS22918 four single-channel load switch. Every switch includes an N-channel MOSFET that operates over an input voltage range up to 5.5V. It supports a maximum continuous current of 2A. The switches are controlled by an ON/OFF input, performed by MAX7323, an I2C configurable port expander capable of interfacing directly with low-voltage control signals.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.