MIKROE-4048

Mikroe
932-MIKROE-4048
MIKROE-4048

製造商:

說明:
其他開發工具 I2C MUX Click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.76 HK$65.76

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 其他開發工具
RoHS:  
Add-On Boards
I2C
TCA9546A
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
工作電源電壓: 3.3 V, 5 V
產品類型: Other Development Tools
系列: 12C MUX
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

I2C MUX Click

Mikroe I2C MUX Click is intended for applications with I2C slave address conflicts (multiple, identical temp sensors). The Mikroe I2C MUX Click features a quad bidirectional translating Texas Instruments TCA9546A switch controlled via the I2C bus. This Mikroe Click has three address jumpers, allowing up to eight TCA9546A devices on the same bus. I2C MUX Click allows voltage translation between 1.8V, 2.5V, 3.3V, and 5V buses and supports hot insertion. The TCA9546A works on a 0kHz to 400kHz clock frequency range and is ideal for communication with numerous devices that share the identical slave address on the same bus.