MIKROE-1370

Mikroe
932-MIKROE-1370
MIKROE-1370

製造商:

說明:
其他開發工具 Relay click

庫存量: 17

庫存:
17 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$178.29 HK$178.29

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 其他開發工具
RoHS:  
Add-On Boards
品牌: Mikroe
用於: mikroBUS
工作電源電壓: 5 V
產品類型: Other Development Tools
系列: Electromechanical-Relay-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 45 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

Relay 2 Click

Mikroe Relay 2 Click features two LCA717 single-pole OptoMOS® solid-state relays and two screw terminals for connecting the wiring. Mikroe Relay 2 Click has a load current of 2A, a low maximum on-resistance of 0.15Ω, a blocking voltage of 30V, OptoMOS optically coupled outputs, a signal LED, and are designed to use a 3.3V power supply only.