MAX32000EVKIT#

Analog Devices / Maxim Integrated
700-MAX32000EVKIT#
MAX32000EVKIT#

製造商:

說明:
其他開發工具 Quad Driver with Integrated Level Setter

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 其他開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
DCL with PMU Switch
MAX32000
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: SPI, USB
工作電源電壓: - 2 V to 6 V
產品類型: Other Development Tools
系列: MAX32000
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX32000 Evaluation Kit

Analog Devices MAX32000 Evaluation Kit is a fully assembled and tested printed circuit board (PCB) allowing for the demonstration of the MAX32000. The MAX32000 High-Speed Quad Driver is fully integrated with built-in level-setting DACs. The kit has standard 50Ω SMA connectors for inputs and outputs, allowing for quick and easy evaluation on the test bench.