MAX22088EVKIT#

Analog Devices / Maxim Integrated
700-MAX22088EVKIT#
MAX22088EVKIT#

製造商:

說明:
其他開發工具 EVkit for Homebus Transceiver

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 其他開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Bus Transceiver
MAX22088
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: HU
工作電源電壓: 24 V
產品類型: Other Development Tools
系列: MAX22088
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX22088EVKIT Evaluation Kit

Analog Devices Inc. MAX22088EVKIT Evaluation Kit provides a demonstration platform for the MAX22088 Homebus Transceiver. The MAX22088EVKIT includes an evaluation board with a master circuit and a remote/device circuit, both of which can be used to demonstrate the full functionality of the MAX22088 Homebus Transceiver in a complete Homebus application. For easy evaluation, on the remote/device side, the MAX15462 5V step-down DC-DC converter is included to power external system loads at 200mA. In addition, the MAX12931 digital isolator is used for convenient and correct measuring of digital Homebus signals.