AD-M2KPWR-EBZ

Analog Devices
584-ADM2KPWREBZ
AD-M2KPWR-EBZ

製造商:

說明:
其他開發工具 Power boost for M2K

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 其他開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Other Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADALM2000 Power Booster Board

Analog Devices Inc. ADALM2000 Power Booster Board is an ADALM2000 add-on board that increases the output current capability up to 700mA. This board can be also used as a standalone benchtop power supply with positive and negative outputs. The ADALM2000 power booster board is an SB type C powered board that is capable of increasing the output current of ADALM2000’s power supplies. This power booster board operates in M2K and POT modes. The ADALM2000 power booster board operates from a 5.1V 3A USB type C power adapter or a lab supply using the screw terminal connector. Typical applications include general-purpose electronic systems, educational applications, and automated test equipment.