AD-M2KBNC-EBZ

Analog Devices
584-ADM2KBNCEBZ
AD-M2KBNC-EBZ

製造商:

說明:
其他開發工具 BNC adapter board for M2K

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 其他開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Bulk
品牌: Analog Devices
組裝國家: CN
擴散國: NA
原產國: CN
產品類型: Other Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADALM2000 BNC Adapter Board

Analog Devices Inc. ADALM2000 BNC Adapter Board is an add-on board that allows users to connect oscilloscope probes and other test leads to the analog inputs of M2K. This adapter board features 2 single-ended input channels and 2 single-ended output channels. These channels are terminated in a right-angle BNC connector that provides a quick connection and a locking mechanism. The single-ended input channels can be reconfigured as differential input channels by modifying a solder jumper on the bottom of the board. This allows all 4 BNC connectors to be used for the analog input section and the output of the M2K is still available on the 30pin header of the board. The ADALM2000 BNC adapter board offers AC or DC coupling on all channels and provides access to all other ADALM2000 output pins. This board is ideal for electronic test and measurement equipment, general-purpose signal processing applications, automated test equipment, and educational applications.