MAX14828EVKIT#

Analog Devices / Maxim Integrated
700-MAX14828EVKIT#
MAX14828EVKIT#

製造商:

說明:
介面開發工具 EVKIT for Low-Power, Ultra-Small, IO-Lin

Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
IO-Link
MAX14828
Bulk
品牌: Analog Devices / Maxim Integrated
接口類型: USB
工作電源電壓: 24 V
產品類型: Interface Development Tools
系列: MAX14828
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

MAX14828EVKIT Evaluation Kit

Analog Devices MAX14828EVKIT Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX14828 IO-Link device transceiver. The kit provides a proven layout for the Analog Devices MAX14828 IO-Link device transceiver. All the power supply and regulator input and output pins are connected to convenient connectors for easy probing. The device logic input and output pins are also provided with convenient connectors for logic testing.

供貨情況

庫存: