BOB-15100

SparkFun
474-BOB-15100
BOB-15100

製造商:

說明:
介面開發工具 SparkFun USB-C Breakout - Horizontal

庫存量: 199

庫存:
199 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.69 HK$40.69

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 介面開發工具
RoHS: N
Breakout Boards
USB
USB Type-C
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 22.1 mm x 14 mm x 4.9 mm
工作電源電壓: 5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.179 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

BOB-15100 USB-C Breakout Board

SparkFun BOB-15100 USB-C Breakout Board incorporates USB Type-C™ connector plugging that helps in easy connection. This USB Type-C breakout board supplies up to three times more power than previous USB iterations. SparkFun BOB-15100 board breaks out the USB-C connector’s VBUS, GND, CC1, CC2, D+, and D- pins into a 0.1" pitch header. This breakout board provides up to a nominal 1.5A power and up to 3A depending on the upstream device. The BOB-15100 USB-C breakout board comes in 22.1mm x 14mm x 4.9mm dimensions.