ZSSC4132KIT

Renesas Electronics
964-ZSSC4132KIT
ZSSC4132KIT

製造商:

說明:
介面開發工具 ZSSC4132 EVALUATION KIT

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,871.37 HK$1,871.37

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 介面開發工具
Evaluation Kits
Sensor Signal Conditioners
ZSSC4132
Bulk
品牌: Renesas Electronics
產品類型: Interface Development Tools
系列: ZSSC4132
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

ZSSC4132KIT Evaluation Kit

Renesas Electronics ZSSC4132KIT Evaluation Kit provides a complete hardware platform for the configuration, calibration, and evaluation of the ZSSC4132 Automotive Sensor Signal Conditioner (SSC). The ZSSC4132KIT Evaluation Kit can be connected to a PC via USB. A Graphic User Interface (GUI) then enables I2C and LIN communication with the ZSSC4132 IC socketed on the ZSSC4132 SSC Evaluation Board. The Evaluation Board can connect to the user's sensors or to the SSC Sensor Replacement Board (SSC-SRB). The SSC-SRB provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. The kit also includes a small unpopulated Sample Board for facilitating user prototypes. The modular design of the ZSSC4132KIT Evaluation Kit allows developers to reuse the Communication Board, Sensor Replacement Board, or  Sample Board with different SSC Evaluation Boards for comparing Renesas SSC ICs.