CCE4511-EVAL-V1

Renesas / Dialog
724-CCE4511-EVAL-V1
CCE4511-EVAL-V1

製造商:

說明:
介面開發工具 Evaluation Board for CCE4511 4-Channel IO-Link Master Transceiver

壽命週期:
新產品:
該製造商的新產品。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,546.51 HK$1,546.51

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
CCE4511
Bulk
品牌: Renesas / Dialog
組裝國家: TW
擴散國: Not Available
原產國: TW
產品類型: Interface Development Tools
系列: CC4511
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CCE4511-EVAL-V1 Evaluation Board

Renesas / Dialog CCE4511-EVAL-V1 Evaluation Board is designed to evaluate CCE4511 IO-Link Master transceiver ICs. This board features power LED indicators, two status LED indicators per channel, and 8 IO-Link channels with M12 A-coded connectors. The CCE4511-EVAL-V1 evaluation board includes MOSFET (NMOS) for each channel, onboard protection circuitry, 3.3V power select jumper, and UART interface pin headers. This board provides an optional IO-Link port class B power supply for all IO-Link channels and PMOD interface type 2A with expanded SPI. The CCE4511-EVAL-V1 evaluation board is ideal for industrial IO modules.