ZSSC3224KITV1P0

Renesas Electronics
964-ZSSC3224KITV1P0
ZSSC3224KITV1P0

製造商:

說明:
介面開發工具 ZSSC3224KIT Eval Kit V1.0

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,734.50 HK$1,734.50

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 介面開發工具
Evaluation Kits
Sensor Signal Conditioner
ZSSC3224
Bulk
品牌: Renesas Electronics
接口類型: I2C, SPI
工作電源電壓: 1.7 V to 3.8 V
產品類型: Interface Development Tools
系列: ZSSC3224
原廠包裝數量: 1
子類別: Development Tools
每件重量: 431.525 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

ZSSC3224 Evaluation Kit

Renesas Electronics ZSSC3224 Evaluation Kit supports both hardware and software required for configuration, calibration, and evaluation of ZSSC3224 Sensor Signal Conditioner (SSC) IC. The software is designed for windows based operating systems to communicate with the ZSSC3224 evaluation kit via a USB connection on the computer,  which functions as a master. This evaluation kit hardware consists of two circuit boards, the ZSSC3224 communication board, and the ZSSC3224 evaluation board, which is connected by a 14-pin ribbon cable. The communication board consists of a USB interface for connection to the computer. The Evaluation Board consists of a PQFN24 socket where the sample ZSSC3224 is inserted.

Industrial Sensing with IO-Link Interface

Renesas Electronics Industrial Sensing with IO-Link Interface includes the industry-leading RL78 microcontroller, best-in-class ZSSC3224 sensor signal conditioner, and ZIOL2401 IO-Link interface. This complete solution supports industrial automation applications, like Industry 4.0 and IoT. Typical applications include pressure sensing, level sensing, and weight sensing.