UJA1163A-EVB

NXP Semiconductors
771-UJA1163A-EVB
UJA1163A-EVB

製造商:

說明:
介面開發工具 UJA1163A-EVB

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$377.30 HK$377.30

商品屬性 屬性值 選擇屬性
NXP
產品類型: 介面開發工具
RoHS: N
Evaluation Boards
CAN
UJA1163A
品牌: NXP Semiconductors
尺寸: 58.4 mm x 45.1 mm
接口類型: CAN
工作電源電壓: 12 V
產品類型: Interface Development Tools
系列: UJA116x
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935399744598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

UJA116xA Evaluation Boards

NXP Semiconductors UJA116xA Evaluation Boards are designed to facilitate the testing and evaluation of UJA116xA product features in various microcontroller IO interface environments. The NXP UJA116xA Evaluation Boards are designed to be compatible with the S32K1xx evaluation board series from NXP and support standard software development tools and drivers.