OM2NTP5332

NXP Semiconductors
771-OM2NTP5332
OM2NTP5332

製造商:

說明:
介面開發工具 NTAG<sup> </sup> 5 link and NTAG<sup> </sup> 5 switch development board

庫存量: 2

庫存:
2
可立即送貨
在途量:
8
預期23/2/2026
9
預期2/3/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$328.64 HK$328.64

商品屬性 屬性值 選擇屬性
NXP
產品類型: 介面開發工具
RoHS: N
Development Kit
品牌: NXP Semiconductors
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935394937598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

OM2NTP5332 NTAG® 5 Link/Switch Development Kit

NXP Semiconductors OM2NTP5332 NTAG® 5 Link/Switch Development Kit is an evaluation and development platform for NTAG 5-enabled applications, especially those leveraging I2C master, I2C slave, GPIO, or PWM use cases. The NTAG 5 Link/Switch Development Kit features an Arduino® footprint, enabling it to be stacked onto Single-Board Computers and evaluation boards such as the NPX LPCXpresso and Freedom Boards. The Development Kit can also be used in a stand-alone mode.