EVX2002-Y-00D

Monolithic Power Systems (MPS)
946-EVX2002-Y000D
EVX2002-Y-00D

製造商:

說明:
介面開發工具 MPX2002 Evaluation Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$421.44 HK$421.44

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 介面開發工具
RoHS:  
Evaluation Board
USB Type-C PD Adapter
MPX2002
Bulk
品牌: Monolithic Power Systems (MPS)
尺寸: 46 mm x 45 mm x 23 mm
接口類型: USB
工作電源電壓: 90 VAC to 264 VAC
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVX2002-Y-00D Adapter Evaluation Board

Monolithic Power Systems (MPS) EVX2002-Y-00D Adapter Evaluation Board evaluates the MPX2002 65W USB Type-C™ PD adapter. The MPS EVX2002-Y-00D has a small form factor and high power density. The device is ideal for cell phones and computer power adapters. The board boasts low no-load power consumption (<30mW) and high efficiency, meeting DOE Level VI and CoC Tier2 standards.