MIKROE-4951

Mikroe
932-MIKROE-4951
MIKROE-4951

製造商:

說明:
介面開發工具 Terminal 2 click

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
Add-On Boards
Adapter
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
用於: Socket Expansion Boards
接口類型: I2C
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Terminal 2 Click

Mikroe Terminal 2 Click is used as a mikroBUS™ socket expansion board. The board provides an easy and elegant solution for adding the external connection capability to the Click board™, plugged on a mikroBUS socket. Featuring two 9-position 2.54mm pitch terminal blocks makes it an easy way to expand the development system's connectivity with the mikroBUS socket while keeping the bus free to use with any Click board.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.