MIKROE-4644

Mikroe
932-MIKROE-4644
MIKROE-4644

製造商:

說明:
介面開發工具 I2C to CAN Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
- 40 C
+ 125 C
品牌: Mikroe
接口類型: I2C
工作電源電壓: 3.3 V, 5 V
產品: Add-On Boards
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
評估工具: LT3960
類型: I2C to CAN
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

I2C to CAN Click

Mikroe I2C to CAN Click contains an I2C to CAN-physical transceiver to extend a single-master I2C bus through harsh or noisy environments. The board features the Analog Devices LT3960 robust high-speed transceiver that extends a single-master I2C bus up to 400kbps using the CAN-physical layer. One LT3960 from SCL and SDA I2C lines creates equivalent differential buses (CAN) on two twisted pairs. The second LT3960 recreates the I2C bus locally for any slave I2C devices on the other end of the twisted pairs. A built-in 3.3V LDO powers the I2C and CAN lines from a single input supply from 4V to 60V.