MIKROE-4536

Mikroe
932-MIKROE-4536
MIKROE-4536

製造商:

說明:
介面開發工具 RS232 Isolator 2 Click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
預期24/2/2026
8
預期24/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$263.04 HK$263.04

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
Add-On Boards
ICL3221
品牌: Mikroe
接口類型: UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RS232 Isolator 2 Click

Mikroe RS232 Isolator 2 Click contains a fully isolated transceiver used to provide secure and easy UART to RS232 conversion. The board features the Renesas ICL3221 3.3V powered RS232 transmitter/receiver. It provides ±15kV ESD protection on its RS232 pins. The board has an assured minimum data rate of 250kbps. It features an automatic power-down function and uses high-speed digital optocouplers to isolate the RS232 interface for 3.75kV isolation. It also possesses an LED indicator that indicates a valid RS232 signal at any of the receiver inputs.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.